
MTFC64GAXAUEA-WT | |
|---|---|
DigiKey Part Number | 557-MTFC64GAXAUEA-WT-ND |
Manufacturer | |
Manufacturer Product Number | MTFC64GAXAUEA-WT |
Description | IC FLASH 512GBIT UFS 153VFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 512Gbit UFS2.2 153-VFBGA (11.5x13) |
Datasheet | Datasheet |
Category | Memory Size |
Mfr | Memory Organization 64G x 8 |
Packaging Box | Memory Interface UFS2.2 |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 153-VFBGA (11.5x13) |
Technology FLASH - NAND (SLC) | Base Product Number |

