
MTFC64GASAONS-AAT | |
|---|---|
DigiKey Part Number | 557-MTFC64GASAONS-AAT-ND |
Manufacturer | |
Manufacturer Product Number | MTFC64GASAONS-AAT |
Description | IC FLASH 512GBIT MMC 153TFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 512Gbit UFS2.1 52 MHz 153-TFBGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 64G x 8 | |
Memory Interface | UFS2.1 | |
Clock Frequency | 52 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TC) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-TFBGA (11.5x13) | |
Base Product Number |

