
MTC10F1084S1RC48BA1 | |
|---|---|
DigiKey Part Number | 557-MTC10F1084S1RC48BA1-ND |
Manufacturer | |
Manufacturer Product Number | MTC10F1084S1RC48BA1 |
Description | MODULE DDR5 SDRAM 16GB 288RDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR5 SDRAM 16GB 288-RDIMM |
Category | Memory Type DDR5 SDRAM |
Manufacturer Micron Technology Inc. | Memory Size 16GB |
Series | Transfer Rate (Mb/s, MT/s, MHz) 4800 |
Packaging Box | Package / Case 288-RDIMM |
Part Status Obsolete |

