MFR Recommended

MTA36ASF8G72PZ-2G9B1 | |
|---|---|
DigiKey Part Number | 557-MTA36ASF8G72PZ-2G9B1-ND |
Manufacturer | |
Manufacturer Product Number | MTA36ASF8G72PZ-2G9B1 |
Description | MODULE DDR4 SDRAM 64GB 288RDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 64GB 288-RDIMM |
Datasheet | Datasheet |
Category | Memory Type DDR4 SDRAM |
Manufacturer Micron Technology Inc. | Memory Size 64GB |
Series | Transfer Rate (Mb/s, MT/s, MHz) 2933 |
Packaging Bulk | Package / Case 288-RDIMM |
Part Status Obsolete | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MTA36ASF8G72PZ-3G2F1 | Micron Technology Inc. | 46 | 557-MTA36ASF8G72PZ-3G2F1-ND | €289.84000 | MFR Recommended |


