
MTA18ASF2G72PDZ-2G6E1 | |
|---|---|
DigiKey Part Number | MTA18ASF2G72PDZ-2G6E1-ND |
Manufacturer | |
Manufacturer Product Number | MTA18ASF2G72PDZ-2G6E1 |
Description | MODULE DDR4 SDRAM 16GB 288RDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 16GB 288-RDIMM |
Datasheet | Datasheet |
Category | Memory Size 16GB |
Manufacturer Micron Technology Inc. | Transfer Rate (Mb/s, MT/s, MHz) 2666 |
Packaging Box | Package / Case 288-RDIMM |
Part Status Obsolete | Base Product Number |
Memory Type DDR4 SDRAM |

