
MT60B2G8HB-48B:A TR | |
|---|---|
DigiKey Part Number | 557-MT60B2G8HB-48B:ATR-ND - Tape & Reel (TR) 557-MT60B2G8HB-48B:ATRCT-ND - Cut Tape (CT) 557-MT60B2G8HB-48B:ATRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT60B2G8HB-48B:A TR |
Description | IC DRAM 16GBIT POD 82VFBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR5 Memory IC 16Gbit POD 2.4 GHz 16 ns 82-VFBGA (9x11) |
Datasheet | Datasheet |
Category | Memory Organization 2G x 8 |
Mfr | Memory Interface POD |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 2.4 GHz |
Part Status Obsolete | Access Time 16 ns |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 95°C (TC) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM - DDR5 | Supplier Device Package 82-VFBGA (9x11) |
Memory Size | Base Product Number |

