MFR Recommended

MT53E2G32D4DT-046 WT:A | |
|---|---|
DigiKey Part Number | MT53E2G32D4DT-046WT:A-ND |
Manufacturer | |
Manufacturer Product Number | MT53E2G32D4DT-046 WT:A |
Description | IC DRAM 64GBIT 2.133GHZ FBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4 Memory IC 64Gbit 2.133 GHz |
Category | Technology SDRAM - Mobile LPDDR4 |
Mfr | Memory Size |
Packaging Tray | Memory Organization 2G x 32 |
Part Status Obsolete | Clock Frequency 2.133 GHz |
DigiKey Programmable Not Verified | Voltage - Supply 1.1V |
Memory Type Volatile | Operating Temperature -30°C ~ 85°C (TC) |
Memory Format | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT53E2G32D4DE-046 WT:C | Micron Technology Inc. | 0 | 557-MT53E2G32D4DE-046WT:C-ND | €280.12000 | MFR Recommended |


