MFR Recommended

MT53E2G32D4DT-046 AAT:A | |
|---|---|
DigiKey Part Number | MT53E2G32D4DT-046AAT:A-ND |
Manufacturer | |
Manufacturer Product Number | MT53E2G32D4DT-046 AAT:A |
Description | IC DRAM 64GBIT 2.133GHZ FBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4 Memory IC 64Gbit 2.133 GHz |
Category | Memory Size |
Mfr | Memory Organization 2G x 32 |
Packaging Tray | Clock Frequency 2.133 GHz |
Part Status Obsolete | Voltage - Supply 1.1V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TC) |
Memory Type Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology SDRAM - Mobile LPDDR4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT53E2G32D4DE-046 AAT:C | Micron Technology Inc. | 0 | 557-MT53E2G32D4DE-046AAT:C-ND | €334.50000 | MFR Recommended |


