Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MT53E2G32D4DE-046 AIT:A TR | |
|---|---|
DigiKey Part Number | 557-MT53E2G32D4DE-046AIT:ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT53E2G32D4DE-046 AIT:A TR |
Description | IC DRAM 64GBIT PAR 200TFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4X Memory IC 64Gbit Parallel 2.133 GHz 3.5 ns 200-TFBGA (10x14.5) |
Datasheet | Datasheet |
Category | Clock Frequency 2.133 GHz |
Mfr | Write Cycle Time - Word, Page 18ns |
Packaging Tape & Reel (TR) | Access Time 3.5 ns |
Part Status Obsolete | Voltage - Supply 1.06V ~ 1.17V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 95°C (TC) |
Memory Type Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology SDRAM - Mobile LPDDR4X | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 2G x 32 | Supplier Device Package 200-TFBGA (10x14.5) |
Memory Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT53E2G32D4DE-046 AAT:C | Micron Technology Inc. | 0 | 557-MT53E2G32D4DE-046AAT:C-ND | €334.50000 | Parametric Equivalent |
| MT53E2G32D4DE-046 AAT:C TR | Micron Technology Inc. | 0 | 557-MT53E2G32D4DE-046AAT:CTR-ND | €323.80850 | Parametric Equivalent |
| MT53E2G32D4DE-046 AIT:C | Micron Technology Inc. | 0 | 557-MT53E2G32D4DE-046AIT:C-ND | €305.27000 | Parametric Equivalent |
| MT53E2G32D4DE-046 AIT:C TR | Micron Technology Inc. | 0 | 557-MT53E2G32D4DE-046AIT:CTR-ND | €294.37256 | Parametric Equivalent |


