MFR Recommended
MFR Recommended

MT53D1024M32D4DT-053 AAT:D | |
|---|---|
DigiKey Part Number | MT53D1024M32D4DT-053AAT:D-ND |
Manufacturer | |
Manufacturer Product Number | MT53D1024M32D4DT-053 AAT:D |
Description | IC DRAM 32GBIT 1.866GHZ 200VFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4 Memory IC 32Gbit 1.866 GHz 200-VFBGA (10x14.5) |
Datasheet | Datasheet |
Category | Clock Frequency 1.866 GHz |
Mfr | Voltage - Supply 1.1V |
Packaging Tray | Operating Temperature -40°C ~ 105°C (TC) |
Part Status Obsolete | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM - Mobile LPDDR4 | Supplier Device Package 200-VFBGA (10x14.5) |
Memory Size | Base Product Number |
Memory Organization 1G x 32 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT53E1G32D2FW-046 AAT:B | Micron Technology Inc. | 0 | 557-MT53E1G32D2FW-046AAT:B-ND | €171.99000 | MFR Recommended |
| MT53E1G32D2FW-046 AAT:C | Micron Technology Inc. | 0 | 557-MT53E1G32D2FW-046AAT:C-ND | €161.90425 | MFR Recommended |


