
MT49H8M36BM-25:B | |
|---|---|
DigiKey Part Number | MT49H8M36BM-25:B-ND |
Manufacturer | |
Manufacturer Product Number | MT49H8M36BM-25:B |
Description | IC DRAM 288MBIT PARALLEL 144UBGA |
Customer Reference | |
Detailed Description | DRAM Memory IC 288Mbit Parallel 400 MHz 20 ns 144-µBGA (18.5x11) |
Datasheet | Datasheet |
EDA/CAD Models | MT49H8M36BM-25:B Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 400 MHz |
Packaging Bulk | Access Time 20 ns |
Part Status Obsolete | Voltage - Supply 1.7V ~ 1.9V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 95°C (TC) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology DRAM | Supplier Device Package 144-µBGA (18.5x11) |
Memory Size | Base Product Number |
Memory Organization 8M x 36 |

