Similar
Similar
Similar
Similar

MT48LC2M32B2P-5:J | |
|---|---|
DigiKey Part Number | MT48LC2M32B2P-5:J-ND |
Manufacturer | |
Manufacturer Product Number | MT48LC2M32B2P-5:J |
Description | IC DRAM 64MBIT PAR 86TSOP II |
Customer Reference | |
Detailed Description | SDRAM Memory IC 64Mbit Parallel 200 MHz 4.5 ns 86-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | MT48LC2M32B2P-5:J Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 200 MHz |
Packaging Bulk | Access Time 4.5 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM | Supplier Device Package 86-TSOP II |
Memory Size | Base Product Number |
Memory Organization 2M x 32 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C2M32SA-6TCN | Alliance Memory, Inc. | 2.084 | 1450-1283-ND | €4.53000 | Similar |
| AS4C2M32SA-6TIN | Alliance Memory, Inc. | 324 | 1450-1284-ND | €7.23000 | Similar |
| AS4C2M32SA-7TCN | Alliance Memory, Inc. | 12 | 1450-1285-ND | €5.01000 | Similar |
| IS42S32200L-7TLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS42S32200L-7TLI-TR-ND | €3.20864 | Similar |



