Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MT47H128M16RT-25E XIT:C | |
|---|---|
DigiKey Part Number | MT47H128M16RT-25EXIT:C-ND |
Manufacturer | |
Manufacturer Product Number | MT47H128M16RT-25E XIT:C |
Description | IC DRAM 2GBIT PARALLEL 84FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 2Gbit Parallel 400 MHz 400 ps 84-FBGA (9x12.5) |
Datasheet | Datasheet |
EDA/CAD Models | MT47H128M16RT-25E XIT:C Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 400 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Obsolete | Access Time 400 ps |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 1.9V |
Memory Type Volatile | Operating Temperature -40°C ~ 95°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR2 | Package / Case |
Memory Size | Supplier Device Package 84-FBGA (9x12.5) |
Memory Organization 128M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT47H128M16RT-25E IT:C TR | Micron Technology Inc. | 945 | 557-1922-1-ND | €23.60000 | Parametric Equivalent |
| AS4C128M16D2A-25BCN | Alliance Memory, Inc. | 525 | 1450-1312-ND | €19.22000 | Similar |
| AS4C128M16D2A-25BCNTR | Alliance Memory, Inc. | 0 | AS4C128M16D2A-25BCNTR-ND | €11.84508 | Similar |
| AS4C128M16D2A-25BIN | Alliance Memory, Inc. | 47 | 1450-1313-ND | €21.98000 | Similar |
| AS4C128M16D2A-25BINTR | Alliance Memory, Inc. | 0 | AS4C128M16D2A-25BINTR-ND | €13.52015 | Similar |





