
MT47H128M16RT-25E AAT:C TR | |
|---|---|
DigiKey Part Number | 557-1920-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT47H128M16RT-25E AAT:C TR |
Description | IC DRAM 2GBIT PARALLEL 84FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 2Gbit Parallel 400 MHz 400 ps 84-FBGA (9x12.5) |
Datasheet | Datasheet |
EDA/CAD Models | MT47H128M16RT-25E AAT:C TR Models |
Category | Clock Frequency 400 MHz |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Tape & Reel (TR) | Access Time 400 ps |
Part Status Obsolete | Voltage - Supply 1.7V ~ 1.9V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TC) |
Memory Type Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology SDRAM - DDR2 | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 128M x 16 | Supplier Device Package 84-FBGA (9x12.5) |
Memory Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C128M16D2A-25BCN | Alliance Memory, Inc. | 316 | 1450-1312-ND | €19.22000 | Similar |
| IS43DR16128C-25DBLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS43DR16128C-25DBLI-TR-ND | €10.01834 | Similar |
| IS43DR16128C-3DBL | ISSI, Integrated Silicon Solution Inc | 95 | 706-1567-ND | €11.95000 | Similar |
| IS46DR16128C-3DBLA2 | ISSI, Integrated Silicon Solution Inc | 0 | IS46DR16128C-3DBLA2-ND | €12.42086 | Similar |
| IS46DR16128C-3DBLA2-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS46DR16128C-3DBLA2-TR-ND | €10.18282 | Similar |




