
MT47H128M16RT-187E:C TR | |
|---|---|
DigiKey Part Number | MT47H128M16RT-187E:CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT47H128M16RT-187E:C TR |
Description | IC DRAM 2GBIT PAR 84FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 2Gbit Parallel 533 MHz 350 ps 84-FBGA (9x12.5) |
Datasheet | Datasheet |
EDA/CAD Models | MT47H128M16RT-187E:C TR Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 533 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 15ns |
Part Status Obsolete | Access Time 350 ps |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 1.9V |
Memory Type Volatile | Operating Temperature 0°C ~ 85°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR2 | Package / Case |
Memory Size | Supplier Device Package 84-FBGA (9x12.5) |
Memory Organization 128M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT47H128M16RT-25E IT:C TR | Micron Technology Inc. | 945 | 557-1922-1-ND | €23.60000 | Similar |
| MT47H128M16RT-25E:C TR | Micron Technology Inc. | 650 | 557-1919-1-ND | €23.36000 | Similar |
| AS4C128M16D2-25BINTR | Alliance Memory, Inc. | 0 | AS4C128M16D2-25BINTR-ND | €13.15390 | Similar |
| AS4C128M16D2A-25BCN | Alliance Memory, Inc. | 316 | 1450-1312-ND | €19.22000 | Similar |
| AS4C128M16D2A-25BCNTR | Alliance Memory, Inc. | 0 | AS4C128M16D2A-25BCNTR-ND | €11.84508 | Similar |






