MT46V32M8P-5B:GTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: €5.76072
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: €4.89509
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: €6.30534
Datasheet
SDRAM - DDR Memory IC 256Mbit Parallel 200 MHz 700 ps 66-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT46V32M8P-5B:GTR

DigiKey Part Number
MT46V32M8P-5B:GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT46V32M8P-5B:GTR
Description
IC DRAM 256MBIT PARALLEL 66TSOP
Customer Reference
Detailed Description
SDRAM - DDR Memory IC 256Mbit Parallel 200 MHz 700 ps 66-TSOP
Datasheet
 Datasheet
EDA/CAD Models
MT46V32M8P-5B:GTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
200 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
15ns
Part Status
Obsolete
Access Time
700 ps
DigiKey Programmable
Not Verified
Voltage - Supply
2.5V ~ 2.7V
Memory Type
Volatile
Operating Temperature
0°C ~ 70°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
SDRAM - DDR
Package / Case
Memory Size
Supplier Device Package
66-TSOP
Memory Organization
32M x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IS43R83200F-5TL-TRISSI, Integrated Silicon Solution Inc0IS43R83200F-5TL-TR-ND€5.76072Similar
IS43R83200F-6TL-TRISSI, Integrated Silicon Solution Inc0IS43R83200F-6TL-TR-ND€4.89509Similar
IS43R83200F-6TLI-TRISSI, Integrated Silicon Solution Inc0IS43R83200F-6TLI-TR-ND€6.30534Similar
Obsolete
This product is no longer manufactured. View Substitutes