
MT46V32M8FG-6 L:G | |
|---|---|
DigiKey Part Number | MT46V32M8FG-6L:G-ND |
Manufacturer | |
Manufacturer Product Number | MT46V32M8FG-6 L:G |
Description | IC DRAM 256MBIT PAR 60FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR Memory IC 256Mbit Parallel 167 MHz 700 ps 60-FBGA (8x14) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 167 MHz |
Packaging Box | Write Cycle Time - Word, Page 15ns |
Part Status Discontinued at DigiKey | Access Time 700 ps |
DigiKey Programmable Not Verified | Voltage - Supply 2.3V ~ 2.7V |
Memory Type Volatile | Operating Temperature 0°C ~ 70°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR | Package / Case |
Memory Size | Supplier Device Package 60-FBGA (8x14) |
Memory Organization 32M x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €7.94538 | €7,945.38 |
| Unit Price without VAT: | €7.94538 |
|---|---|
| Unit Price with VAT: | €9.53446 |

