Similar

MT46V32M16CY-5B AAT:J TR | |
|---|---|
DigiKey Part Number | MT46V32M16CY-5BAAT:JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT46V32M16CY-5B AAT:J TR |
Description | IC DRAM 512MBIT PARALLEL 60FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR Memory IC 512Mbit Parallel 200 MHz 700 ps 60-FBGA (8x12.5) |
Datasheet | Datasheet |
EDA/CAD Models | MT46V32M16CY-5B AAT:J TR Models |
Category | Clock Frequency 200 MHz |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Tape & Reel (TR) | Access Time 700 ps |
Part Status Obsolete | Voltage - Supply 2.3V ~ 2.7V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology SDRAM - DDR | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 32M x 16 | Supplier Device Package 60-FBGA (8x12.5) |
Memory Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C32M16D1A-5TANTR | Alliance Memory, Inc. | 0 | AS4C32M16D1A-5TANTR-ND | €6.08751 | Similar |


