MT46H32M16LFBF-6 AIT:C TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Micron Technology Inc.
In Stock: 500
Unit Price: €11.01000
Datasheet
SDRAM - Mobile LPDDR Memory IC 512Mbit Parallel 166 MHz 5 ns 60-VFBGA (8x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT46H32M16LFBF-6 AIT:C TR

DigiKey Part Number
MT46H32M16LFBF-6AIT:CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT46H32M16LFBF-6 AIT:C TR
Description
IC DRAM 512MBIT PAR 60VFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR Memory IC 512Mbit Parallel 166 MHz 5 ns 60-VFBGA (8x9)
Datasheet
 Datasheet
EDA/CAD Models
MT46H32M16LFBF-6 AIT:C TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
166 MHz
Mfr
Write Cycle Time - Word, Page
15ns
Packaging
Tape & Reel (TR)
Access Time
5 ns
Part Status
Obsolete
Voltage - Supply
1.7V ~ 1.95V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Grade
Automotive
Memory Format
Qualification
AEC-Q100
Technology
SDRAM - Mobile LPDDR
Mounting Type
Surface Mount
Memory Size
Package / Case
Memory Organization
32M x 16
Supplier Device Package
60-VFBGA (8x9)
Memory Interface
Parallel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MT46H32M16LFBF-5 IT:C TRMicron Technology Inc.500557-1904-1-ND€11.01000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types