MFR Recommended

MT41K512M16VRN-107 IT:P TR | |
|---|---|
DigiKey Part Number | MT41K512M16VRN-107IT:PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT41K512M16VRN-107 IT:P TR |
Description | IC DRAM 8GBIT PAR 96FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 8Gbit Parallel 933 MHz 20 ns 96-FBGA (8x14) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 933 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 15ns |
Part Status Obsolete | Access Time 20 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.283V ~ 1.45V |
Memory Type Volatile | Operating Temperature -40°C ~ 95°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR3L | Package / Case |
Memory Size | Supplier Device Package 96-FBGA (8x14) |
Memory Organization 512M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT41K512M16VRP-107 IT:P | Micron Technology Inc. | 500 | 557-MT41K512M16VRP-107IT:P-ND | €32.96000 | MFR Recommended |








