MT41K512M16HA-107:A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 185
Unit Price: €73.81000
Datasheet
SDRAM - DDR3L Memory IC 8Gbit Parallel 933 MHz 20 ns 96-FBGA (9x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT41K512M16HA-107:A

DigiKey Part Number
MT41K512M16HA-107:A-ND
Manufacturer
Manufacturer Product Number
MT41K512M16HA-107:A
Description
IC DRAM 8GBIT PAR 96FBGA
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 8Gbit Parallel 933 MHz 20 ns 96-FBGA (9x14)
Datasheet
 Datasheet
EDA/CAD Models
MT41K512M16HA-107:A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
933 MHz
Packaging
Tray
Access Time
20 ns
Part Status
Obsolete
Voltage - Supply
1.283V ~ 1.45V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 95°C (TC)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SDRAM - DDR3L
Supplier Device Package
96-FBGA (9x14)
Memory Size
Base Product Number
Memory Organization
512M x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AS4C512M16D3LA-10BCNAlliance Memory, Inc.1851450-1487-ND€73.81000Similar
Obsolete
This product is no longer manufactured. View Substitutes