FLASH - NAND Memory IC 4Gbit Parallel 63-VFBGA (10.5x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT29F4G08ABBDAHC-IT:D TR

DigiKey Part Number
557-1459-2-ND - Tape & Reel (TR)
557-1459-1-ND - Cut Tape (CT)
557-1459-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MT29F4G08ABBDAHC-IT:D TR
Description
IC FLASH 4GBIT PARALLEL 63VFBGA
Customer Reference
Detailed Description
FLASH - NAND Memory IC 4Gbit Parallel 63-VFBGA (10.5x13)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
512M x 8
Mfr
Memory Interface
Parallel
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.7V ~ 1.95V
Part Status
Last Time Buy
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Memory Type
Non-Volatile
Package / Case
Memory Format
Supplier Device Package
63-VFBGA (10.5x13)
Technology
FLASH - NAND
Base Product Number
Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Last Time Buy Date: 31/08/2026
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:1000
Tape & Reel (TR):1000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€14.93000€14.93
10€13.83900€138.39
25€13.40320€335.08
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€12.76125€25,522.50
Unit Price without VAT:€14.93000
Unit Price with VAT:€17.91600