
MT29E1HT08EMHBBJ4-3:B | |
|---|---|
DigiKey Part Number | MT29E1HT08EMHBBJ4-3:B-ND |
Manufacturer | |
Manufacturer Product Number | MT29E1HT08EMHBBJ4-3:B |
Description | IC FLASH 1.5TBIT PAR 132VBGA |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 1.5Tbit Parallel 132-VBGA (12x18) |
Category | Memory Organization 192G x 8 |
Mfr | Memory Interface Parallel |
Packaging Tray | Voltage - Supply 2.5V ~ 3.6V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 132-VBGA (12x18) |
Technology FLASH - NAND | Base Product Number |
Memory Size |

