FLASH - NAND, Mobile LPDRAM Memory IC 1Gbit (NAND), 256Mbit (LPDRAM) Parallel 166 MHz 130-VFBGA (8x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT29C1G56MAACAVAMD-6 IT

DigiKey Part Number
MT29C1G56MAACAVAMD-6IT-ND
Manufacturer
Manufacturer Product Number
MT29C1G56MAACAVAMD-6 IT
Description
IC FLASH RAM 1GBIT PAR 130VFBGA
Customer Reference
Detailed Description
FLASH - NAND, Mobile LPDRAM Memory IC 1Gbit (NAND), 256Mbit (LPDRAM) Parallel 166 MHz 130-VFBGA (8x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile, Volatile
Memory Format
Technology
FLASH - NAND, Mobile LPDRAM
Memory Size
Memory Organization
128M x 8 (NAND), 8M x 32 (LPDRAM)
Memory Interface
Parallel
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
130-VFBGA (8x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1.000€4.39088€4,390.88
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€4.39088
Unit Price with VAT:€5.26906