Similar

MT29AZ5A3CHHWD-18AIT.84F | |
|---|---|
DigiKey Part Number | 557-1799-ND |
Manufacturer | |
Manufacturer Product Number | MT29AZ5A3CHHWD-18AIT.84F |
Description | IC FLASH RAM 4GBIT PAR 162VFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND, Mobile LPDRAM Memory IC 4Gbit (NAND), 2Gbit (LPDDR2) Parallel 533 MHz 162-VFBGA (10.5x8) |
Category | Memory Organization 512M x 8 (NAND), 128M x 16 (LPDDR2) |
Mfr | Memory Interface Parallel |
Packaging Tray | Clock Frequency 533 MHz |
Part Status Obsolete | Voltage - Supply 1.7V ~ 1.9V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile, Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NAND, Mobile LPDRAM | Supplier Device Package 162-VFBGA (10.5x8) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT29AZ5A3CHHTB-18AIT.109 | Micron Technology Inc. | 0 | 557-MT29AZ5A3CHHTB-18AIT.109-ND | €37.66859 | Similar |


