Similar

MT29AZ5A3CHHWD-18AAT.84F | |
|---|---|
DigiKey Part Number | MT29AZ5A3CHHWD-18AAT.84F-ND |
Manufacturer | |
Manufacturer Product Number | MT29AZ5A3CHHWD-18AAT.84F |
Description | IC FLASH RAM 4GBIT PAR 162VFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND, Mobile LPDRAM Memory IC 4Gbit (NAND), 8Gbit (LPDDR2) Parallel 533 MHz 162-VFBGA (10.5x8) |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 533 MHz |
Packaging Tray | Voltage - Supply 1.7V ~ 1.9V |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile, Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NAND, Mobile LPDRAM | Package / Case |
Memory Size | Supplier Device Package 162-VFBGA (10.5x8) |
Memory Organization 512M x 8 (NAND), 512M x 16 (LPDDR2) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT29AZ5A3CHHTB-18AAT.109 | Micron Technology Inc. | 0 | 557-MT29AZ5A3CHHTB-18AAT.109-ND | €41.42498 | Similar |


