
MT28EW128ABA1HJS-0SIT TR | |
|---|---|
DigiKey Part Number | 557-MT28EW128ABA1HJS-0SITTR-ND - Tape & Reel (TR) 557-MT28EW128ABA1HJS-0SITTRCT-ND - Cut Tape (CT) 557-MT28EW128ABA1HJS-0SITTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT28EW128ABA1HJS-0SIT TR |
Description | IC FLASH 128MBIT PARALLEL 56TSOP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit Parallel 95 ns 56-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | MT28EW128ABA1HJS-0SIT TR Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 60ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 95 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 56-TSOP |
Memory Size | Base Product Number |
Memory Organization 16M x 8, 8M x 16 |
| Cut Tape (CT) & Digi-Reel®: | 1600 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.81000 | €14.81 |
| 10 | €13.73600 | €137.36 |
| 25 | €13.30720 | €332.68 |
| 50 | €12.98500 | €649.25 |
| 100 | €12.66480 | €1,266.48 |
| 250 | €12.24752 | €3,061.88 |
| 500 | €11.93762 | €5,968.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | €11.43131 | €18,290.10 |
| Unit Price without VAT: | €14.81000 |
|---|---|
| Unit Price with VAT: | €17.77200 |


