MT25TL512HBA8ESF-0AAT TR is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Micron Technology Inc.
In Stock: 0
Unit Price: €10.56239
Datasheet
FLASH - NOR Memory IC 512Mbit SPI 133 MHz 16-SOP2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT25TL512HBA8ESF-0AAT TR

DigiKey Part Number
MT25TL512HBA8ESF-0AATTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT25TL512HBA8ESF-0AAT TR
Description
IC FLASH 512MBIT SPI 16SOP2
Customer Reference
Detailed Description
FLASH - NOR Memory IC 512Mbit SPI 133 MHz 16-SOP2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
64M x 8
Memory Interface
SPI
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
8ms, 2.8ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOP2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/08/2026
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€11.88432€23,768.64
Unit Price without VAT:€11.88432
Unit Price with VAT:€14.26118