
MT25TL256BBA8ESF-0AAT TR | |
|---|---|
DigiKey Part Number | 557-MT25TL256BBA8ESF-0AATTR-ND - Tape & Reel (TR) 557-MT25TL256BBA8ESF-0AATTRCT-ND - Cut Tape (CT) 557-MT25TL256BBA8ESF-0AATTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT25TL256BBA8ESF-0AAT TR |
Description | IC FLASH 256MBIT SPI 16SOP2 |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI 133 MHz 16-SOP2 |
Datasheet | Datasheet |
Category | Clock Frequency 133 MHz |
Mfr | Write Cycle Time - Word, Page 8ms, 2.8ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR | Package / Case |
Memory Size | Supplier Device Package 16-SOP2 |
Memory Organization 32M x 8 | Base Product Number |
Memory Interface SPI |
| Cut Tape (CT) & Digi-Reel®: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.55000 | €15.55 |
| 10 | €14.42500 | €144.25 |
| 25 | €13.97320 | €349.33 |
| 50 | €13.63380 | €681.69 |
| 100 | €13.29730 | €1,329.73 |
| 250 | €12.85876 | €3,214.69 |
| 500 | €12.53316 | €6,266.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €12.21390 | €12,213.90 |
| Unit Price without VAT: | €15.55000 |
|---|---|
| Unit Price with VAT: | €18.66000 |


