MT18KSF1G72HZ-1G6P1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ATP Electronics, Inc.
In Stock: 92
Unit Price: €127.88000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT18KSF1G72HZ-1G6P1

DigiKey Part Number
MT18KSF1G72HZ-1G6P1-ND
Manufacturer
Manufacturer Product Number
MT18KSF1G72HZ-1G6P1
Description
MODULE DDR3L SDRAM 8GB 204SODIMM
Customer Reference
Detailed Description
Memory Module DDR3L SDRAM 8GB 204-SODIMM
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micron Technology Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Memory Type
DDR3L SDRAM
Memory Size
8GB
Transfer Rate (Mb/s, MT/s, MHz)
1600
Package / Case
204-SODIMM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes