Ethernet, SONET/SDH, Wireless Base Stations IC 1.045GHz 2 Output 80-LGA (11x11)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZL30682LFG7

DigiKey Part Number
150-ZL30682LFG7-ND
Manufacturer
Manufacturer Product Number
ZL30682LFG7
Description
DUAL CHANNEL SYNCE LINE CARD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Ethernet, SONET/SDH, Wireless Base Stations Timing Card IC IC 1.045GHz 2 Output 80-LGA (11x11)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
Ethernet, SONET/SDH, Wireless Base Stations
Input
CMOS
Output
CMOS, HCSL, HSTL, LVDS, LVPECL
Number of Circuits
2
Ratio - Input:Output
5:10
Differential - Input:Output
Yes/Yes
Frequency - Max
1.045GHz
Voltage - Supply
1.8V, 3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
80-VFLGA
Supplier Device Package
80-LGA (11x11)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
176€26.13773€4,600.24
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€26.13773
Unit Price with VAT:€31.36528