
UZ7718 | |
|---|---|
DigiKey Part Number | 150-UZ7718-ND |
Manufacturer | |
Manufacturer Product Number | UZ7718 |
Description | DIODE ZENER 18V 10W AXIAL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 10 W ±5% Stud Mount Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 10 W | |
Impedance (Max) (Zzt) | 3.5 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 13.7 V | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Stud Mount | |
Package / Case | ||
Supplier Device Package | Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €349.79230 | €34,979.23 |
| Unit Price without VAT: | €349.79230 |
|---|---|
| Unit Price with VAT: | €419.75076 |

