
USB5537BI5000AKZETR | |
|---|---|
DigiKey Part Number | USB5537BI5000AKZETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | USB5537BI5000AKZETR |
Description | IC HUB CTLR USB 3.0 72VQFN |
Customer Reference | |
Detailed Description | USB Hub Controller USB 3.0 USB Interface 72-QFN (10x10) |
EDA/CAD Models | USB5537BI5000AKZETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | USB | |
Standards | USB 3.0 | |
Voltage - Supply | 1.25V, 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 72-VFQFN Exposed Pad | |
Supplier Device Package | 72-QFN (10x10) | |
Base Product Number |

