
USB5537BI4100AKZE | |
|---|---|
DigiKey Part Number | USB5537BI4100AKZE-ND |
Manufacturer | |
Manufacturer Product Number | USB5537BI4100AKZE |
Description | IC CONTROLLER USB 72QFN |
Customer Reference | |
Detailed Description | USB Hub Controller USB 3.0 USB Interface 72-QFN (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | USB5537BI4100AKZE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | USB | |
Standards | USB 3.0 | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | - | |
Package / Case | 72-VFQFN Exposed Pad | |
Supplier Device Package | 72-QFN (10x10) | |
Base Product Number |

