
USB3338E-GL-TR | |
|---|---|
DigiKey Part Number | USB3338E-GL-TR-ND - Tape & Reel (TR) USB3338E-GL-CT-ND - Cut Tape (CT) USB3338E-GL-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB3338E-GL-TR |
Description | IC TRANSCEIVER HALF 25WLCSP |
Customer Reference | |
Detailed Description | Transceiver Half USB 2.0 25-WLCSP (1.97x1.97) |
Datasheet | Datasheet |
EDA/CAD Models | USB3338E-GL-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | USB 2.0 | |
Number of Drivers/Receivers | - | |
Duplex | Half | |
Receiver Hysteresis | 150 mV | |
Data Rate | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 25-WLCSP | |
Supplier Device Package | 25-WLCSP (1.97x1.97) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.25000 | €2.25 |
| 25 | €1.86760 | €46.69 |
| 100 | €1.69540 | €169.54 |
| Unit Price without VAT: | €2.25000 |
|---|---|
| Unit Price with VAT: | €2.70000 |

