Transceiver USB 2.0 25-VFBGA (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB3319-GJ-TR

DigiKey Part Number
638-1066-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
USB3319-GJ-TR
Description
IC TRANSCEIVER 25VFBGA
Customer Reference
Detailed Description
Transceiver USB 2.0 25-VFBGA (3x3)
Datasheet
 Datasheet
EDA/CAD Models
USB3319-GJ-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
USB 2.0
Number of Drivers/Receivers
-
Duplex
-
Data Rate
-
Voltage - Supply
1.62V ~ 1.98V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
25-VFBGA
Supplier Device Package
25-VFBGA (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.