USB3319-CP-TR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 3.368
Unit Price: €1.49000
Datasheet
Transceiver USB 2.0 24-QFN-EP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB3319-CP-TR

DigiKey Part Number
638-1065-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
USB3319-CP-TR
Description
IC TRANSCEIVER 24QFNEP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Transceiver USB 2.0 24-QFN-EP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
USB3319-CP-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Transceiver
Protocol
USB 2.0
Number of Drivers/Receivers
-
Duplex
-
Data Rate
-
Voltage - Supply
1.62V ~ 1.98V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN-EP (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€1.13600€5,680.00
Manufacturers Standard Package
Unit Price without VAT:€1.13600
Unit Price with VAT:€1.36320