
USB3317C-GJ-TR | |
|---|---|
DigiKey Part Number | 150-USB3317C-GJ-TR-ND - Tape & Reel (TR) 150-USB3317C-GJ-TRCT-ND - Cut Tape (CT) 150-USB3317C-GJ-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB3317C-GJ-TR |
Description | IC TXRX USB 2.0 FLEXPWR 25BGA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Transceiver USB 2.0 25-BGA (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | USB3317C-GJ-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | USB 2.0 | |
Number of Drivers/Receivers | - | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 1.6V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 25-VFBGA | |
Supplier Device Package | 25-BGA (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.76000 | €1.76 |
| 25 | €1.56040 | €39.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €1.33435 | €5,337.40 |
| Unit Price without VAT: | €1.76000 |
|---|---|
| Unit Price with VAT: | €2.11200 |




