Controller Interface 36-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB2240I-AEZG-06

DigiKey Part Number
USB2240I-AEZG-06-ND
Manufacturer
Manufacturer Product Number
USB2240I-AEZG-06
Description
IC INTERFACE SPECIALIZED 36QFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Controller Interface 36-QFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
USB2240I-AEZG-06 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
Applications
Controller
Interface
-
Voltage - Supply
3.3V
Package / Case
36-VFQFN Exposed Pad
Supplier Device Package
36-QFN (6x6)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 371
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€3.07000€3.07
25€2.54800€63.70
100€2.31470€231.47
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€3.07000
Unit Price with VAT:€3.68400