USB Controller USB 3.0 SPI Interface 40-VQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPD301A/KYX

DigiKey Part Number
150-UPD301A/KYX-ND
Manufacturer
Manufacturer Product Number
UPD301A/KYX
Description
STAND-ALONE USB TYPE-C/PD PORT C
Customer Reference
Detailed Description
USB Controller USB 3.0 SPI Interface 40-VQFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Protocol
USB
Function
Controller
Interface
SPI
Standards
USB 3.0
Voltage - Supply
1.62V ~ 5.25V
Current - Supply
23.84mA
Operating Temperature
0°C ~ 70°C
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-VQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable