
UM7306SM | |
|---|---|
DigiKey Part Number | UM7306SM-ND |
Manufacturer | |
Manufacturer Product Number | UM7306SM |
Description | RF DIODE PIN 600V 7.5W |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 600V 7.5 W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 600V | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 7.5 W | |
Operating Temperature | -55°C ~ 175°C (TA) | |
Base Product Number |

