
TN2501N8-G | |
|---|---|
DigiKey Part Number | TN2501N8-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TN2501N8-G |
Description | MOSFET N-CH 18V 400MA TO243AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | N-Channel 18 V 400mA (Tj) 1.6W (Tc) Surface Mount TO-243AA (SOT-89) |
Datasheet | Datasheet |
EDA/CAD Models | TN2501N8-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 18 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.2V, 3V | |
Rds On (Max) @ Id, Vgs | 2.5Ohm @ 200mA, 3V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 110 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.6W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-243AA (SOT-89) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €1.07576 | €2,151.52 |
| Unit Price without VAT: | €1.07576 |
|---|---|
| Unit Price with VAT: | €1.29091 |

