N-Channel 100 V 350mA (Tj) 1W (Tc) Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TN0110N3-G-P002

DigiKey Part Number
150-TN0110N3-G-P002TR-ND - Tape & Reel (TR)
150-TN0110N3-G-P002CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TN0110N3-G-P002
Description
MOSFET N-CH 100V 350MA TO92-3
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 350mA (Tj) 1W (Tc) Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
TN0110N3-G-P002 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
2V @ 500µA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
60 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-92-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.864
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€1.17000€1.17
25€0.97240€24.31
100€0.88640€88.64
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.88642€1,772.84
Manufacturers Standard Package
Unit Price without VAT:€1.17000
Unit Price with VAT:€1.40400