
TMIK023 | |
|---|---|
DigiKey Part Number | 150-TMIK023-ND |
Manufacturer | |
Manufacturer Product Number | TMIK023 |
Description | CLICKER PIC18F47J53 EVAL BRD |
Customer Reference | |
Detailed Description | PIC18F47J53 Clicker PIC® PIC MCU 8-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MCU 8-Bit | |
Core Processor | PIC | |
Platform | ||
Utilized IC / Part | PIC18F47J53 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | mikroBUS Click | |
Suggested Programming Environment | mikroProg Suite | |
Note | - | |
Base Product Number |

