


TC2117-2.5VDBTR | |
|---|---|
DigiKey Part Number | 150-TC2117-2.5VDBTR-ND - Tape & Reel (TR) 150-TC2117-2.5VDBTRCT-ND - Cut Tape (CT) 150-TC2117-2.5VDBTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC2117-2.5VDBTR |
Description | IC REG LIN 2.5V 800MA SOT-223-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | TC2117-2.5VDBTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 130 µA | |
PSRR | 55dB (1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.90000 | €0.90 |
| 25 | €0.75720 | €18.93 |
| 100 | €0.73150 | €73.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.73151 | €2,926.04 |
| Unit Price without VAT: | €0.90000 |
|---|---|
| Unit Price with VAT: | €1.08000 |

