Direct



TC1302B-IPVUA | |
|---|---|
DigiKey Part Number | TC1302B-IPVUA-ND |
Manufacturer | |
Manufacturer Product Number | TC1302B-IPVUA |
Description | IC REG LINEAR 2.5V/1.8V 8-MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 150mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC1302B-IPVUA Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 180 µA |
Packaging Tube | PSRR 58dB (100Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Output (Min/Fixed) 2.5V, 1.8V | Supplier Device Package 8-MSOP |
Voltage Dropout (Max) -, - | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC1302B-IPVUATR | Microchip Technology | 0 | TC1302B-IPVUATR-ND | €0.53663 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | €0.53663 | €375.64 |
| Unit Price without VAT: | €0.53663 |
|---|---|
| Unit Price with VAT: | €0.64396 |


