


TC1188RECTTR | |
|---|---|
DigiKey Part Number | TC1188RECTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC1188RECTTR |
Description | IC REG LINEAR 2.8V 120MA SOT23-5 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 120mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TC1188RECTTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.24V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.37651 | €1,129.53 |
| Unit Price without VAT: | €0.37651 |
|---|---|
| Unit Price with VAT: | €0.45181 |

