

T0980-TSJ | |
|---|---|
DigiKey Part Number | T0980-TSJ-ND |
Manufacturer | |
Manufacturer Product Number | T0980-TSJ |
Description | IC TXRX FRONT 400-500MHZ 16PSSOP |
Customer Reference | |
Detailed Description | RF Front End 400MHz ~ 500MHz 16-SSO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
RF Type | - | |
Frequency | 400MHz ~ 500MHz | |
Features | - | |
Package / Case | 16-LSSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSO |

