
SY89853UMG-TR | |
|---|---|
DigiKey Part Number | SY89853UMG-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SY89853UMG-TR |
Description | IC CLK MULTIPLX 2:1 2.5GHZ 32QFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Clock Multiplexer IC 2:1 2.5 GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SY89853UMG-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Multiplexer | |
Number of Circuits | 2 | |
Ratio - Input:Output | 2:1 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, LVDS, PECL | |
Output | LVPECL | |
Frequency - Max | 2.5 GHz | |
Voltage - Supply | 2.375V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €3.98460 | €3,984.60 |
| Unit Price without VAT: | €3.98460 |
|---|---|
| Unit Price with VAT: | €4.78152 |

