Multiplexer 1 x 2:1 16-MLF® (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY89841UMG

DigiKey Part Number
576-2095-5-ND
Manufacturer
Manufacturer Product Number
SY89841UMG
Description
IC MULTIPLEXER 1 X 2:1 16-MLF
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Multiplexer 1 x 2:1 16-MLF® (3x3)
Datasheet
 Datasheet
EDA/CAD Models
SY89841UMG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Active
Type
Multiplexer
Circuit
1 x 2:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.375V ~ 2.625V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-MLF® (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€4.47000€4.47
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€4.47000
Unit Price with VAT:€5.36400